B82790S0513N201 | TDK (EPCOS)
Signal line choke, SMD, 51 µH, 500 mA, B82790S0513N201
Unit Price (€ / pc.)
2.3443 € *
Available: 2,062 pcs.
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
1.8207 €
100 pcs.
1.5470 €
500 pcs.
1.4518 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD choke, type TDK/Epcos B82790C./S.
Twin choke, suitable for use as current-compensated toroidal choke for signal and data lines, for example
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal line choke | |
| Inductance | 51 µH | |
| DC current | 500 mA | |
| Tolerance | ±30 % | |
| DC resistance | 160 mΩ | |
| Saturation current | 500 mA | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 9 mm | |
| Width | 6 mm | |
| Height | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 1,500 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |