B82791G0015A017 | TDK (EPCOS)

Data line choke, radial, 2.2 mH, 100 mA, B82791G0015A017

Order No.: 74D7816
EAN: 4099889026412
MPN:
B82791G0015A017
B82791G15A17
Series: B82791G15
B82791G0015A017 TDK (EPCOS) Fixed Inductors Image 1
B82791G0015A017 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,591.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
640 pcs.
2.4871 €

Data line choke, B82791G0015A017, EPCOS

Features

  • Without potting
  • Ferrite core
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • Telephone lines (analog, ISDN)
  • Interfaces with symmetrical data transmission
  • Building services automation (EIB bus)
  • Automation engineering
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 17.5 mm
Gleichstrom 100 mA
Gleichstromwiderstand 300 mΩ
Höhe 8 mm
Induktivität 2.2 mH
Länge 17.5 mm
Messfrequenz 10 kHz
Toleranz -30/+50 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Tray mit 80 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate