B82791G2251N020 | TDK (EPCOS)
Power line choke, radial, 47 mH, 250 mA, B82791G2251N020
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Power line choke, B82791G2251N020, EPCOS
Features
- Without potting
- Ferrite core
- Suitable for wave soldering
- RoHS-compatible
- High resonance frequency due to special winding technique and omission of potting
Applications
- Suppression of common-mode interferences
- Electronic ballasts in lamps
- Switch-mode power supplies
Technical specifications
Ausführung | Netzleitungsdrossel | |
Bauform | radial | |
Breite | 17.5 mm | |
Gleichstrom | 250 mA | |
Gleichstromwiderstand | 2.4 Ω | |
Höhe | 8 mm | |
Induktivität | 47 mH | |
Länge | 17.5 mm | |
Messfrequenz | 10 kHz | |
Toleranz | -30/+50 % |
Download
Logistics
Zolltarifnummer | 85045000 |
Originalverpackung | Karton mit 80 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |