B82791G2701N001 | TDK (EPCOS)

Power line choke, radial, 4.7 mH, 700 mA, B82791G2701N001

Order No.: 74D7823
EAN: 4099889026481
MPN:
B82791G2701N001
B82791G2701N1
Series: B82791G
B82791G2701N001 TDK (EPCOS) Fixed Inductors Image 1
B82791G2701N001 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,111.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
640 pcs.
1.7374 €

Power line choke, B82791G2701N001, EPCOS

Features

  • Without potting
  • Ferrite core
  • Suitable for wave soldering
  • RoHS-compatible
  • High resonance frequency due to special winding technique and omission of potting

Applications

  • Suppression of common-mode interferences
  • Electronic ballasts in lamps
  • Switch-mode power supplies
Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 17.5 mm
Gleichstrom 700 mA
Gleichstromwiderstand 440 mΩ
Höhe 8 mm
Induktivität 4.7 mH
Länge 17.5 mm
Messfrequenz 10 kHz
Toleranz -30/+50 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Karton mit 80 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate