B82791H0015A025 | TDK (EPCOS)

Data line choke, radial, 10 µH, 100 mA, B82791H0015A025

Order No.: 73D916
EAN: 4099889007169
MPN:
B82791H0015A025
B82791H15A25
Series: B82791H15
B82791H0015A025 TDK (EPCOS) Fixed Inductors Image 1
B82791H0015A025 TDK (EPCOS) Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,663.62 € *
Price list
Quantity
Price per unit*
600 pcs.
2.7727 €
4000 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double chokes, type B82791
suitable for data and signal lines.

Design: current-compensated ring core double choke
Rated voltage: 80 VDC/42 VAC
Rated current: 0.1 A
IEC climate category: 40/125/56
Grid: 2.54 + 5.08/12.7 mm

Technical specifications
Ausführung Netzleitungsdrossel
Bauform radial
Breite 7.4 mm
Gleichstrom 100 mA
Gleichstromwiderstand 1.2 Ω
Höhe 17.6 mm
Induktivität 10 µH
Länge 15.2 mm
Messfrequenz 10 kHz
Sättigungsstrom 100 mA
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Tray mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate