B82792C0106N365 | TDK (EPCOS)
Signal line choke, SMD 1812, 10 mH, 500 mA, B82792C0106N365
Unit Price (€ / pc.)
3.2725 € *
Available: 445 pcs.
Leadtime: On Request **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
2.8679 €
100 pcs.
2.5228 €
500 pcs.
2.3324 €
1000 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD data and signal line chokes, type TDK/Epcos B82792C.
Can be used, for example, as current-compensated ring core choke for signal and data lines, with bifilar winding
Twin choke, type B82792C.
Technical specifications
Ausführung | Signalleitungsdrossel | |
Bauform | SMD 1812 | |
Breite | 10.5 mm | |
Gleichstrom | 500 mA | |
Gleichstromwiderstand | 1.1 Ω | |
Höhe | 7.3 mm | |
Induktivität | 10 mH | |
Länge | 11.5 mm | |
Messfrequenz | 10 kHz | |
Sättigungsstrom | 500 mA | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |