B82792C0506N365 | TDK (EPCOS)

Signal line choke, SMD 1812, 50 mH, 100 mA, B82792C0506N365

Order No.: 74D7830
EAN: 4099889026559
MPN:
B82792C0506N365
B82792C506N365
Series: B82792C0
B82792C0506N365 TDK (EPCOS) Fixed Inductors Image 1
B82792C0506N365 TDK (EPCOS) Fixed Inductors Image 2
B82792C0506N365 TDK (EPCOS) Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,457.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.9155 €

Signal line choke, B82792C0506N365, EPCOS

Features

  • Ferrite core
  • Suitable for reflow soldering
  • LCP case
  • RoHS-compatible

Applications

  • Telecom interfaces
  • RF equipment
Technical specifications
Ausführung Signalleitungsdrossel
Bauform SMD 1812
Breite 10.5 mm
Gleichstrom 100 mA
Gleichstromwiderstand 2.6 Ω
Höhe 7.3 mm
Induktivität 50 mH
Länge 11.5 mm
Messfrequenz 10 kHz
Toleranz -30/+50 %
Logistics
Zolltarifnummer 85045000
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes