B88069X1380S102 | TDK (EPCOS)
2 electrode arrester, axial, 90 V, 20 kA, ceramic, B88069X1380S102
Unit Price (€ / pc.)
2.6180 € *
Available: 513 pcs.
Leadtime: 8 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.3086 €
100 pcs.
2.0230 €
200 pcs.
1.9516 €
800 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X1380S102, EPCOS
Features
- Standard size
- Fast response time
- Very high current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- Excellent SMD handling
- RoHS-compatible
Applications
- Consumer electronics
- Alarm systems
Technical specifications
Design | axial | |
Activation voltage | 90 V | |
discharge current | 20 kA | |
Number of arresters | 2 | |
Shell Material | Keramik |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Rolle mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |