B88069X1410C103 | TDK (EPCOS)

2 electrode arrester, SMD, 90 V, 20 kA, ceramic, B88069X1410C103

Order No.: 47G150
EAN: 4099889175837
MPN:
B88069X1410C103
Series: A80
B88069X1410C103 TDK (EPCOS) Gas Discharge Tubes Image 1
B88069X1410C103 TDK (EPCOS) Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 661 pcs.
Leadtime: 3 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
25 pcs.
1.4637 €
100 pcs.
1.3447 €
250 pcs.
1.2852 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X1410C103, EPCOS

Features

  • Small size
  • Fast response time
  • Very high current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

  • Branch exchange
  • Line protection
  • Subscriber protection
  • Alarm system
Technical specifications
Design SMD
Activation voltage 90 V
discharge current 20 kA
Number of arresters 2
Shell Material Keramik
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes