B88069X1683S102 | TDK (EPCOS)
2 electrode arrester, axial, 3.6 kV, 3 kA, B88069X1683S102
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,285.20 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.2852 €
3000 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X1683S102, EPCOS
Features
- Small size
- Fast response time
- Very high current rating
- Stable performance over life
- Low capacitance and insertion loss
- High insulation resistance
- RoHS-compatible
Applications
- Automotive
- LED lighting
- Power supply
- Photovoltaic
- Air conditioning
Technical specifications
Ableitstoßstrom | 3 kA | |
Ansprechspannung | 3.6 kV | |
Anzahl der Ableiter | 2 | |
Bauform | axial |
Download
Logistics
Zolltarifnummer | 85363090 |
Originalverpackung | Rolle mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |