B88069X1913T902 | TDK (EPCOS)

2 electrode arrester, SMD, 90 V, 5 kA, ceramic, B88069X1913T902

Order No.: 76D9674
EAN: 4099889178425
MPN:
B88069X1913T902
Series: S50
B88069X1913T902 TDK (EPCOS) Gas Discharge Tubes Image 1
B88069X1913T902 TDK (EPCOS) Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
963.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
1.071 €

Surge arrester, B88069X1913T902, EPCOS

The B88069X1913T902 has been especially designed to meet data transmission protection requirements. The optimized design features a high level of protection against fast rising transients usually caused by lightning disturbances. For use in high frequency data lines, offers ultra low capacitances and shows only marginally signal losses up to high frequencies. Extremely reliable and is able to withstand high surge currents without destruction.

Features

  • Small size
  • Fast response time
  • High current capability
  • Stable performance over life
  • Low capacitance and insertion loss

Applications

  • Telecommunication
  • CCTV
  • Switching power supply
Technical specifications
Bauform SMD
Ansprechspannung 90 V
Ableitstoßstrom 5 kA
Anzahl der Ableiter 2
Gehäusematerial Keramik
Logistics
Zolltarifnummer 85363090
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes