B88069X1923T902 | TDK (EPCOS)
2 electrode arrester, SMD, 230 V, 5 kA, ceramic, B88069X1923T902
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: On Request **
Surge arrester, B88069X1923T902, EPCOS
The B88069X1923T902 has been especially designed to meet data transmission protection requirements. The optimized design features a high level of protection against fast rising transients usually caused by lightning disturbances. For use in high frequency data lines, offers ultra low capacitances and shows only marginally signal losses up to high frequencies. Extremely reliable and is able to withstand high surge currents without destruction.
Features
- Small size
- Fast response time
- High current capability
- Stable performance over life
- Low capacitance and insertion loss
Applications
- Telecommunication
- CCTV
- Switching power supply
Technical specifications
Bauform | SMD | |
Ansprechspannung | 230 V | |
Ableitstoßstrom | 5 kA | |
Anzahl der Ableiter | 2 | |
Gehäusematerial | Keramik |
Download
Logistics
Zolltarifnummer | 85363090 |
Originalverpackung | Rolle mit 900 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |