B88069X2253T203 | TDK (EPCOS)
2 electrode arrester, SMD, 90 V, 1 kA, B88069X2253T203
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,844.50 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.7378 €
10000 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Activation voltage | 90 V | |
| discharge current | 1 kA | |
| Number of arresters | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85363090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |