B88069X2331T902 | TDK (EPCOS)
3 electrode arrester, SMD, 90 V, 10 kA, ceramic, B88069X2331T902
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,884.96 € *
Price list
Quantity
Price per unit*
900 pcs.
2.0944 €
4500 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X2331T902, EPCOS
Features
- Standard size
- Fast response time
- Very high current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- Excellent SMD handling
- RoHS-compatible
Applications
- Modem
- Data lines
Technical specifications
Design | SMD | |
Activation voltage | 90 V | |
discharge current | 10 kA | |
Number of arresters | 3 | |
Shell Material | Keramik |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Rolle mit 900 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |