B88069X2470B103 | TDK (EPCOS)
2 electrode arrester, axial, 510 V, 5 kA, B88069X2470B103
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
868.70 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.8687 €
5000 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X2470B103, EPCOS
Features
- Standard size
- Very fast response time
- High current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Technical specifications
Ableitstoßstrom | 5 kA | |
Ansprechspannung | 510 V | |
Anzahl der Ableiter | 2 | |
Bauform | axial |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363090 |
Originalverpackung | Tray mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |