B88069X5220T902 | TDK (EPCOS)
2 electrode arrester, SMD, 230 V, 5 kA, ceramic, B88069X5220T902
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: On Request **
Surge arrester, B88069X5220T902, EPCOS
Features
- Small size
- High current rating
- Very fast response time
- Stable performance over life
- Very low capacitance
- High insulation resistance
- Excellent SMD handling
- RoHS-compatible
Applications
- Branch exchange
- Line protection
- Subscriber protection
- Alarm systems
Technical specifications
Ableitstoßstrom | 5 kA | |
Ansprechspannung | 230 V | |
Anzahl der Ableiter | 2 | |
Bauform | SMD | |
Gehäusematerial | Keramik |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85363090 |
Originalverpackung | Rolle mit 900 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |