B88069X7240B502 | TDK (EPCOS)

3 electrode arrester, radial, 350 V, 20 kA, ceramic, B88069X7240B502

Order No.: 74D8611
EAN: 4099889177824
MPN:
B88069X7240B502
Series: T23
B88069X7240B502 TDK (EPCOS) Gas Discharge Tubes Image 1
B88069X7240B502 TDK (EPCOS) Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,350.65 € *
Price list
Quantity
Price per unit*
500 pcs.
2.7013 €
2500 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X7240B502, EPCOS

Features

  • Standard size
  • Very fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • Reliable failsafe device
  • RoHS-compatible

Applications

  • Branch exchange
  • Line protection
  • Station protection
Technical specifications
Bauform radial
Ansprechspannung 350 V
Ableitstoßstrom 20 kA
Anzahl der Ableiter 3
Gehäusematerial Keramik
Logistics
Ursprungsland MY
Zolltarifnummer 85363090
Originalverpackung Tray mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes