B88069X8300B502 | TDK (EPCOS)

3 electrode arrester, radial, 90 V, 10 kA, ceramic, B88069X8300B502

Order No.: 40G870
EAN: 4099889175578
MPN:
B88069X8300B502
Series: T83
B88069X8300B502 TDK (EPCOS) Gas Discharge Tubes Image 1
B88069X8300B502 TDK (EPCOS) Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,160.25 € *
Price list
Quantity
Price per unit*
500 pcs.
2.3205 €
2500 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X8300B502, EPCOS

Features

  • Standard size
  • Very fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

  • Telecomunications
  • Line protection
  • Base stations
Technical specifications
Design radial
Activation voltage 90 V
discharge current 10 kA
Number of arresters 3
Shell Material Keramik
Logistics
Country of origin MY
Customs tariff number 85363090
Original Packaging Tray mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes