B88069X8470B252 | TDK (EPCOS)
3 electrode arrester, radial, 230 V, 10 kA, ceramic, B88069X8470B252
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,713.60 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.7136 €
4000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
3-Electrode-Arrester, B88069X8470B252, EPCOS
The 3-Electrode Arrester is a medium-duty type with a rating of 10 kA for surge current and 10 A for continuous current. It has a diameter of 8 × 10 mm.
Technical specifications
Bauform | radial | |
Ansprechspannung | 230 V | |
Ableitstoßstrom | 10 kA | |
Anzahl der Ableiter | 3 | |
Gehäusematerial | Keramik |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85363090 |
Originalverpackung | Rolle mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |