B88069X9321B502 | TDK (EPCOS)
2 electrode arrester, axial, 400 V, 1 kA, ceramic, B88069X9321B502
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,380.40 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.6902 €
6000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X9321B502, EPCOS
Features
- Small size
- Very fast response time
- Stable performance over life
- Low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Ethernet, PoE, xDSL
- Cable modem, splitter, line cards
- CCTV
- Applications with limited space
Technical specifications
Ableitstoßstrom | 1 kA | |
Ansprechspannung | 400 V | |
Anzahl der Ableiter | 2 | |
Bauform | axial | |
Gehäusematerial | Keramik |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363090 |
Originalverpackung | Tray mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |