B84111F0000B110 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 870 µH, faston plug 6.3 mm, B84111F0000B110
Unit Price (€ / pc.)
16.3030 € *
Available: 0 pcs.
Leadtime: On Request **
EMC filter, design SIFI F, type TDK/Epcos B84111.
2-wire filter for single-phase systems, molded in metal case, with mounting straps on the face side; Rated voltage: 250 V AC/DC, 50/60 Hz. IEC climate category: 25/100/21. Operating temperatures: –25 to +100 °C. Leakage current: max. 0.5 mA. Rated capacitance X2/Y2: 2 x 0.1 µF and 2 x 4700 pF. Test logos: ENEC 10, UL, cUL. Connections: 6.3 x 0.8 mm tab terminals on both sides.
EMC filters with rated current of 3.0 A to 10 A, type B84111.
Technical attributes (type, rated current, rated inductance): B84111FB110, 10 A, 2 x 0.87 mH
Technical specifications
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | EMC Filter | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 870 µH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 2 x 100 nF, Y2 2 x 4700 pF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennspannung (DC) | 250 V | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Originalverpackung | Bulk mit 40 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |