B84111F0000B120 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 20 A, 250 V (DC), 250 VAC, 430 µH, faston plug 6.3 mm, B84111F0000B120

Order No.: 75D248
EAN: 4099889079746
MPN:
B84111F0000B120
B84111FB120
Series: B84111F
B84111F0000B120 TDK (EPCOS) Interference suppression filter Image 1
B84111F0000B120 TDK (EPCOS) Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
27.8698 € *
Available: 13 pcs.
Total Price:
27.87 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8698 €
5 pcs.
26.2038 €
30 pcs.
24.1927 €
60 pcs.
23.5382 €
120 pcs.
22.8480 €
*incl. VAT plus shipping costs
Subject to prior sale

EMC filter, B84111F0000B120, EPCOS

2-line filter SIFI-F for normal insertion loss

Features

  • Easy to install
  • Compact design
  • Cost-optimized construction

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data system
  • DC applications
Technical specifications
Filter Property Value
Version EMC filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated voltage (DC) 250 V
Rated current 20 A
Rated Voltage 250 VAC
Capacity X|Y X2 2 x 100 nF, Y2 2 x 4700 pF
Inductance per line 430 µH
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 30 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No