B84111F0000M116 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 16 A, 250 V (DC), 250 VAC, 650 µH, faston plug 6.3 mm, B84111F0000M116

Order No.: 74D7901
EAN: 4099889077995
MPN:
B84111F0000M116
B84111FM116
B84111F0000M116 TDK (EPCOS) Interference suppression filter
Image may differ
Unit Price (€ / pc.)
25.1209 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
753.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
25.1209 €

EMC filter, B84111F0000M116, EPCOS

2-line filter SIFI-F for high insertion loss

Features

  • Easy to install
  • Very compact design
  • Cost-optimized construction

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data system
  • DC applications
  • Medical equipment
Technical specifications
Filter Property Value
Version EMC filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated voltage (DC) 250 V
Rated current 16 A
Rated Voltage 250 VAC
Capacity X|Y X2 2 x 100 nF
Inductance per line 650 µH
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Bulk with 30 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No