B84113H0000B060 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 3.6 mH, faston plug 6.3 mm, B84113H0000B060

Order No.: 75D2602
EAN: 4099889079821
MPN:
B84113H0000B060
B84113HB60
Series: B84113H
B84113H0000B060 TDK (EPCOS) Interference suppression filter Image 1
B84113H0000B060 TDK (EPCOS) Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
41.2335 € *
Available: 4 pcs.
Leadtime: 12 Weeks **
Total Price:
41.23 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2335 €
5 pcs.
38.7583 €
24 pcs.
36.3902 €
48 pcs.
35.4025 €
192 pcs.
33.4152 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84113H0000B060, EPCOS

2-line filter SIFI-H for very high insertion loss

Features

  • Easy to install
  • Compact design
  • Optimized leakage current < 0.5 mA

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data system
  • DC applications
Technical specifications
Connection Flachstecker 6,3 mm
Number of phases 1
Version EMC Filter
Rated Voltage 250 VAC
Inductance per line 3.6 mH
integrated switch No
Capacity X|Y X2 2 x 1 µF, Y2 2 x 4,7 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 6 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Bulk mit 24 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate