B84113H0000B110 | TDK (EPCOS)

RFI filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 3.9 mH, faston plug 6.3 mm, B84113H0000B110

Order No.: 75D2604
EAN: 4099889079838
MPN:
B84113H0000B110
B84113HB110
Series: B84113H
B84113H0000B110 TDK (EPCOS) Interference suppression filter Image 1
B84113H0000B110 TDK (EPCOS) Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
50.8249 € *
Available: 1 pcs.
Leadtime: 18 Weeks **
Total Price:
50.82 € *
Price list
Quantity
Price per unit*
1 pcs.
50.8249 €
5 pcs.
47.7785 €
16 pcs.
45.8269 €
64 pcs.
43.3755 €
128 pcs.
42.1736 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, design SIFI H, type TDK/Epcos B84113.

Single-phase 2-wire EMC filter for ultra high attenuation, molded in metal package; Rated voltage: 250 VAC, 50/60Hz. Rated capacitance: 2 x 4700 pF, as of 20 A 2 x 22 nF (Y2). IEC climate category: 25/100/21. Leakage current: to 16 A max. 0.5 mA, as of 20 A max. 3.5 mA. Certifications: ENEC 10, UL, cUL. Dimensions design B1/B2: L1 63/91 mm, L2 74.7/103.1 mm, L3 84.5/113 mm, L4 89.5/117.5 mm, H 38/43 mm. Design G: see the dimensional drawing. Connections: Form B (6.3 x 0.8 mm tabs on both ends), shape G (M5 thread).

Technical attributes (type, rated current, inductance, rated capacitance (X2), design): B84113HB110, 10 A, 4 x 3.9 mH, 2 x 1.5 µF, B2

Technical specifications
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung RFI Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 3.9 mH
integrierter Schalter No
Kapazität X|Y X2 2 x 1500 nF, Y2 2 x 4,7 nF
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennspannung (DC) 250 V
Nennstrom 10 A
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Originalverpackung Bulk mit 16 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate