B84113H0000B116 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 16 A, 250 V (DC), 250 VAC, 1.3 mH, faston plug 6.3 mm, B84113H0000B116

Order No.: 75D2606
EAN: 4099889079845
MPN:
B84113H0000B116
B84113HB116
Series: B84113H
B84113H0000B116 TDK (EPCOS) Interference suppression filter Image 1
B84113H0000B116 TDK (EPCOS) Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
58.9169 € *
Available: 5 pcs.
Total Price:
58.92 € *
Price list
Quantity
Price per unit*
1 pcs.
58.9169 €
5 pcs.
55.3826 €
16 pcs.
53.1216 €
64 pcs.
50.3013 €
128 pcs.
48.8852 €
*incl. VAT plus shipping costs
Subject to prior sale

EMC filter, B84113H0000B116, EPCOS

2-line filter SIFI-H for very high insertion loss

Features

  • Easy to install
  • Compact design
  • Optimized leakage current < 0.5 mA

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data system
  • DC applications
Technical specifications
Filter Property Value
Version EMC filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated voltage (DC) 250 V
Rated current 16 A
Rated Voltage 250 VAC
Capacity X|Y X2 2 x 1500 nF, Y2 2 x 4.7 nF
Inductance per line 1.3 mH
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 16 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes