B84114D0000B010 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 1 A, 250 V (DC), 250 VAC, 5.6 mH, faston plug 6.3 mm, B84114D0000B010
Order No.: 74D7926
EAN: 4099889078107
MPN:
B84114D0000B010
B84114DB10
Unit Price (€ / pc.)
33.8198 € *
Standard delivery time from the manufacturer is: 8 Weeks
EMC filter, B84114D0000B010, EPCOS
2-line filter SIFI-E for high insertion loss
Features
- Easy to install
- Compact design
- Optimized leakage current < 0.5 mA
Applications
- Switch-mode power supplies
- Industrial electronics
- Telecommunications
- Data system
- DC applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 2 x 470 nF, Y2 2 x 4.7 nF | |
| Inductance per line | 5.6 mH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Original Packaging | Bulk with 32 pieces |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |