B84131M0001G135 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 35 A, 250/440 VAC, threaded bolt M6, B84131M0001G135
Unit Price (€ / pc.)
341.4943 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
341.49 € *
Price list
Quantity
Price per unit*
1 pcs.
341.4943 €
6 pcs.
334.6637 €
12 pcs.
327.8450 €
27 pcs.
320.1576 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filter, B84131M0001G135, EPCOS
4-line filter for installations and system
Features
- High insertion loss
- Compact, cost-optimized design
- Easy to install
Applications
- Power supplies
- Data system
- Telecom system
- Medical equipment
- Industrial installations
Technical specifications
Anschluss | Gewindebolzen M6 | |
Anzahl der Phasen | 3 | |
Ausführung | EMC Filter | |
Bemessungsspannung | 250/440 VAC | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 35 A |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85363010 |
Originalverpackung | Bulk mit 3 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |