B84131M0003A116 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 16 A, 250/440 VAC, faston plug 6.3 mm, B84131M0003A116

Order No.: 75D2807
EAN: 4099889080384
MPN:
B84131M0003A116
B84131M3A116
Series: B84131
B84131M0003A116 TDK (EPCOS) Interference suppression filter Image 1
B84131M0003A116 TDK (EPCOS) Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
238.2618 € *
Available: 43 pcs.
Leadtime: 7 Weeks **
Total Price:
238.26 € *
Price list
Quantity
Price per unit*
1 pcs.
238.2618 €
3 pcs.
237.3574 €
6 pcs.
232.6212 €
12 pcs.
227.8731 €
27 pcs.
222.5300 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84131M0003A116, EPCOS

4-line filter for installations and system

Features

  • High insertion loss
  • Compact, cost-optimized design
  • Easy to install

Applications

  • Power supplies
  • Data system
  • Telecom system
  • Medical equipment
  • Industrial installations
Technical specifications
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 3
Ausführung EMC Filter
Bemessungsspannung 250/440 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 16 A
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Originalverpackung Bulk mit 3 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei