B84142A0010A166 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, faston plug 6.3 mm, B84142A0010A166

Order No.: 74D7938
EAN: 4099889078145
MPN:
B84142A0010A166
B84142A10A166
Series: B84142A.166
B84142A0010A166 TDK (EPCOS) Interference suppression filter
Image may differ
Unit Price (€ / pc.)
28.1316 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
675.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
28.1316 €

EMC filter, B84142A0010A166, EPCOS

2-line filter for converters and power electronics

Features

  • High insertion loss
  • Easy to install
  • Degree of protection: IP 20
  • Very compact design
  • Optimized leakage current

Applications

  • Frequency converters for motor drives
  • Elevators
  • Traction and conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
  • DC applications
Technical specifications
ohmscher Widerstand 15 mΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung EMC Filter
Bemessungsspannung 250 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennspannung (DC) 250 V
Nennstrom 10 A
Logistics
Zolltarifnummer 85363010
Originalverpackung Karton mit 24 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei