B84142A0010R000 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 10 A, 250 VAC, terminal block, B84142A0010R000
Order No.: 74D7939
EAN: 4099889078152
MPN:
B84142A0010R000
B84142A10R
Unit Price (€ / pc.)
62.7487 € *
Standard delivery time from the manufacturer is: 8 Weeks
EMC filter, B84142A0010R000, EPCOS
2-line filter for converters and power electronics
Features
- High insertion loss
- Easy to install
- Degree of protection: IP 20
- Very compact design
- Optimized for long motor cables and operation under full load
Applications
- Frequency converters for motor drives
- Elevators
- Traction and conveyor system
- HVAC system (heating, ventilation and air conditioning)
- Power supplies
- DC applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| ohmic resistance | 18 mΩ | |
| Connection | terminal block | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Original Packaging | Bulk with 16 pieces |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |