B84142A0050R000 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 50 A, 250 VAC, print terminal, B84142A0050R000

Order No.: 74D7951
EAN: 4099889078213
MPN:
B84142A0050R000
B84142A50R
Series: B84142A.R000
B84142A0050R000 TDK (EPCOS) Interference suppression filter
Image may differ
Unit Price (€ / pc.)
128.996 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
773.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
128.996 €

EMC filter, B84142A0050R000, EPCOS

2-line filter for converters and power electronics

Features

  • High insertion loss
  • Easy to install
  • Degree of protection: IP 20
  • Very compact design
  • Optimized for long motor cables and operation under full load

Applications

  • Frequency converters for motor drives
  • Elevators
  • Traction and conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
  • DC applications
Technical specifications
ohmscher Widerstand 2.6 mΩ
Anschluss Printklemme
Anzahl der Phasen 1
Ausführung EMC Filter
Bemessungsspannung 250 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 50 A
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Originalverpackung Bulk mit 6 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei