B84142B0008R000 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 8 A, 250 V (DC), 250 VAC, print terminal, B84142B0008R000
Unit Price (€ / pc.)
121.8441 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
121.84 € *
Price list
Quantity
Price per unit*
1 pcs.
121.8441 €
8 pcs.
112.0980 €
16 pcs.
109.6585 €
32 pcs.
107.2309 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filter, B84142B0008R000, EPCOS
2-line filter for converters and power electronics
Features
- Very high insertion loss due to two-stage construction
- Optimized leakage current
- Easy to install
- Optimized for long motor cables and operation under full load
- Degree of protection: IP 20
Applications
- Frequency converters for motor drives
- Elevators
- Conveyor system
- HVAC system (heating, ventilation and air conditioning)
- Power supplies
- DC applications
Technical specifications
ohmscher Widerstand | 42 mΩ | |
Anschluss | Printklemme | |
Anzahl der Phasen | 1 | |
Ausführung | EMC Filter | |
Bemessungsspannung | 250 VAC | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennspannung (DC) | 250 V | |
Nennstrom | 8 A |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85363010 |
Originalverpackung | Bulk mit 8 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |