B84142B0016R000 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 16 A, 250 V (DC), 250 VAC, terminal block, B84142B0016R000

Order No.: 75D2748
EAN: 4099889080346
MPN:
B84142B0016R000
B84142B16R
Series: B84142B.R000
B84142B0016R000 TDK (EPCOS) Interference suppression filter Image 1
B84142B0016R000 TDK (EPCOS) Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
200.0866 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
200.09 € *
Price list
Quantity
Price per unit*
1 pcs.
200.0866 €
8 pcs.
184.0811 €
16 pcs.
180.0827 €
32 pcs.
176.0843 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84142B0016R000, EPCOS

2-line filter for converters and power electronics

Features

  • Very high insertion loss due to two-stage construction
  • Optimized leakage current
  • Easy to install
  • Optimized for long motor cables and operation under full load
  • Degree of protection: IP 20

Applications

  • Frequency converters for motor drives
  • Elevators
  • Conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
  • DC applications
Technical specifications
ohmscher Widerstand 21 mΩ
Anschluss Klemmleiste
Anzahl der Phasen 1
Ausführung EMC Filter
Bemessungsspannung 250 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennspannung (DC) 250 V
Nennstrom 16 A
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Originalverpackung Bulk mit 8 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei