B84142B0025R000 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 25 A, 250 V (DC), 250 VAC, print terminal, B84142B0025R000

Order No.: 74D7971
EAN: 4099889078244
MPN:
B84142B0025R000
B84142B25R
Series: B84142B.R000
B84142B0025R000 TDK (EPCOS) Interference suppression filter
Image may differ
Unit Price (€ / pc.)
217.175 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
651.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
217.175 €

EMC filter, B84142B0025R000, EPCOS

2-line filter for converters and power electronics

Features

  • High insertion loss
  • Easy to install
  • Degree of protection: IP 20
  • Very compact design
  • Optimized for long motor cables and operation under full load

Applications

  • Frequency converters for motor drives
  • Elevators
  • Traction and conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
  • DC applications
Technical specifications
ohmscher Widerstand 21 mΩ
Anschluss Printklemme
Anzahl der Phasen 1
Ausführung EMC Filter
Bemessungsspannung 250 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennspannung (DC) 250 V
Nennstrom 25 A
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Originalverpackung Bulk mit 3 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei