B84143A0008R000 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 8 A, 275/480 VAC, terminal block, B84143A0008R000

Order No.: 74D7988
EAN: 4099889078275
MPN:
B84143A0008R000
B84143A8R
Series: B84143A.R000
B84143A0008R000 TDK (EPCOS) Interference suppression filter
Image may differ
Unit Price (€ / pc.)
114.4661 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
343.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
114.4661 €

EMC filter, B84143A0008R000, EPCOS

3-line filter for converters and power electronics

Features

  • Very high insertion loss due to two-stage construction
  • Optimized leakage current
  • Easy to install
  • Degree of protection: IP 20
  • Optimized for long motor cables and operation under full load
  • Design complies

Applications

  • Frequency converters for motor drives
  • Elevators
  • Traction and conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Wind farms
  • Power supplies
Technical specifications
ohmscher Widerstand 40 mΩ
Anschluss Klemmleiste
Anzahl der Phasen 3
Ausführung EMC Filter
Bemessungsspannung 275/480 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 8 A
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Originalverpackung Bulk mit 3 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes