B84143A0008R105 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 8 A, 300/520 VAC, terminal block, B84143A0008R105
Unit Price (€ / pc.)
132.2566 € *
Available: 16 pcs.
Leadtime: 10 Weeks **
Total Price:
132.26 € *
Price list
Quantity
Price per unit*
1 pcs.
132.2566 €
3 pcs.
128.2939 €
10 pcs.
123.8909 €
20 pcs.
121.2491 €
80 pcs.
115.9536 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filter, B84143A0008R105, EPCOS
3-line filter for converters and power electronics
Features
- Very good price/performance ratio
- Ultra-compact design
- Low weight
- Easy to install
- Optimized for long motor cables
Applications
- Frequency converters for motor drives
- Elevators
- Traction system
- HVAC system (heating, ventilation and air conditioning)
- Power supplies
Technical specifications
ohmscher Widerstand | 16 mΩ | |
Anschluss | Klemmleiste | |
Anzahl der Phasen | 3 | |
Ausführung | EMC Filter | |
Bemessungsspannung | 300/520 VAC | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 8 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Originalverpackung | Bulk mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |