B84143A0016R105 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 16 A, 300/520 VAC, terminal block, B84143A0016R105

Order No.: 75D2835
EAN: 4099889080414
MPN:
B84143A0016R105
B84143A16R105
Series: B84143A.R105
B84143A0016R105 TDK (EPCOS) Interference suppression filter Image 1
B84143A0016R105 TDK (EPCOS) Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
113.4784 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
453.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
113.4784 €

EMC filter, B84143A0016R105, EPCOS

3-line filter for converters and power electronics

Features

  • Very good price/performance ratio
  • Ultra-compact design
  • Low weight
  • Easy to install
  • Optimized for long motor cables

Applications

  • Frequency converters for motor drives
  • Elevators
  • Traction system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
Technical specifications
ohmscher Widerstand 9 mΩ
Anschluss Klemmleiste
Anzahl der Phasen 3
Ausführung EMC Filter
Bemessungsspannung 300/520 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 16 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Karton mit 4 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate