B84143A0020A166 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 20 A, 520/300 VAC, faston plug 6.3 mm, B84143A0020A166

Order No.: 74D7993
EAN: 4099889078329
MPN:
B84143A0020A166
B84143A20A166
Series: B84143A.166
B84143A0020A166 TDK (EPCOS) Interference suppression filter
Image may differ
Unit Price (€ / pc.)
93.7720 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
1,500.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
93.7720 €

EMC filter, B84143A0020A166, EPCOS

3-line filter for converters and power electronics

Features

  • Very good price/performance ratio
  • Ultra-compact design
  • Low weight
  • Degree of protection: IP 20
  • Easy to install

Applications

  • Frequency converters for motor drives
  • Elevators
  • Conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
Technical specifications
ohmscher Widerstand 4.9 mΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 3
Ausführung EMC Filter
Bemessungsspannung 520/300 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 20 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Karton mit 16 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate