B84143A0035R166 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 35 A, 520/300 VAC, terminal block, B84143A0035R166

Order No.: 74D7998
EAN: 4099889078367
MPN:
B84143A0035R166
B84143A35R166
Series: B84143A.166
B84143A0035R166 TDK (EPCOS) Interference suppression filter
Image may differ
Unit Price (€ / pc.)
140.9436 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
845.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
140.9436 €

EMC filter, B84143A0035R166, EPCOS

3-line filter for converters and power electronics

Features

  • Very good price/performance ratio
  • Ultra-compact design
  • Low weight
  • Degree of protection: IP 20
  • Easy to install

Applications

  • Frequency converters for motor drives
  • Elevators
  • Conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
Technical specifications
ohmscher Widerstand 2.7 mΩ
Anschluss Klemmleiste
Anzahl der Phasen 3
Ausführung EMC Filter
Bemessungsspannung 520/300 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 35 A
Logistics
Zolltarifnummer 85363010
Originalverpackung Bulk mit 6 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei