B84143A0035R410 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 35 A, 520/300 VAC, terminal block, B84143A0035R410
Unit Price (€ / pc.)
414.9173 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
EMC filter, B84143A0035R410, EPCOS
3-line filter for regenerative converters
Features
- High insertion loss
- Easy to install
- Compact design
- Degree of protection: IP 20
- Optimized for long motor cables
Applications
- Frequency and regenerative converters
- Elevators
- Machine tools
- Traction and conveyor system
- HVAC system (heating, ventilation and air conditioning)
- Power supplies
- Textile machines, packaging machines, machine-tools
Technical specifications
ohmscher Widerstand | 2.9 mΩ | |
Anschluss | Klemmleiste | |
Anzahl der Phasen | 3 | |
Ausführung | EMC Filter | |
Bemessungsspannung | 520/300 VAC | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 35 A |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85363010 |
Originalverpackung | Bulk mit 2 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |