B84143A0036R021 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 36 A, 440/760 VAC, terminal block, B84143A0036R021

Order No.: 74D8001
EAN: 4099889078398
MPN:
B84143A0036R021
B84143A36R21
Series: B84143A.R021
B84143A0036R021 TDK (EPCOS) Interference suppression filter
Image may differ
Unit Price (€ / pc.)
375.3736 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
750.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
375.3736 €

EMC filter, B84143A0036R021, EPCOS

3-line filter for converters and power electronics

Features

  • High insertion loss
  • Easy to install
  • Degree of protection: IP 20
  • Space-saving design
  • Optimized for long motor cables
  • Design complies

Applications

  • Frequency converters for motor drives
  • Elevators
  • Traction and conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Wind farms
  • Power supplies
Technical specifications
ohmscher Widerstand 3.8 mΩ
Anschluss Klemmleiste
Anzahl der Phasen 3
Ausführung EMC Filter
Bemessungsspannung 440/760 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 36 A
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Originalverpackung Bulk mit 2 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes