B84143A0065R106 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 65 A, 520/300 VAC, terminal block, B84143A0065R106
Unit Price (€ / pc.)
224.4578 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
EMC filter, B84143A0065R106, EPCOS
3-line filter for converters and power electronics
Features
- High insertion loss
- Optimized leakage current
- Easy to install
- Low weight
- Compact design
- Degree of protection: IP 20
- Optimized for long motor cables and operation under full load
Applications
- Frequency converters for motor drives
- Elevators
- Conveyor system
- HVAC system (heating, ventilation and air conditioning)
- Power supplies
- Textile machines, packaging machines, machine-tools
Technical specifications
ohmscher Widerstand | 0.94 mΩ | |
Anschluss | Klemmleiste | |
Anzahl der Phasen | 3 | |
Ausführung | EMC Filter | |
Bemessungsspannung | 520/300 VAC | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 65 A |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |