B84143A0100R106 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 100 A, 520/300 VAC, terminal block, B84143A0100R106

Order No.: 74D8012
EAN: 4099889078473
MPN:
B84143A0100R106
B84143A100R106
Series: B84143A.R106
B84143A0100R106 TDK (EPCOS) Interference suppression filter
Image may differ
Unit Price (€ / pc.)
469.1099 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
938.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
469.1099 €

EMC filter, B84143A0100R106, EPCOS

3-line filter for converters and power electronics

Features

  • High insertion loss
  • Optimized leakage current
  • Easy to install
  • Low weight
  • Compact design
  • Degree of protection: IP 20
  • Optimized for long motor cables and operation under full load

Applications

  • Frequency converters for motor drives
  • Elevators
  • Conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
  • Textile machines, packaging machines, machine-tools
Technical specifications
ohmscher Widerstand 0.48 mΩ
Anschluss Klemmleiste
Anzahl der Phasen 3
Ausführung EMC Filter
Bemessungsspannung 520/300 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 100 A
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Originalverpackung Karton mit 2 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei