B84143A0120R105 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 120 A, 520/300 VAC, terminal block, B84143A0120R105

Order No.: 74D8016
EAN: 4099889078480
MPN:
B84143A0120R105
B84143A120R105
Series: B84143A.R105
B84143A0120R105 TDK (EPCOS) Interference suppression filter
Image may differ
Unit Price (€ / pc.)
495.1590 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
990.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
495.1590 €

EMC filter, B84143A0120R105, EPCOS

3-line filter for converters and power electronics

Features

  • Very good price/performance ratio
  • Ultra-compact design
  • Low weight
  • Easy to install
  • Optimized for long motor cables

Applications

  • Frequency converters for motor drives
  • Elevators
  • Traction and conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
Technical specifications
ohmscher Widerstand 0.9 mΩ
Anschluss Klemmleiste
Anzahl der Phasen 3
Ausführung EMC Filter
Bemessungsspannung 520/300 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 120 A
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes