B84143V0050R227 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 50 A, 300/520 VAC, 1.2 mH, terminal block, B84143V0050R227
Unit Price (€ / pc.)
1,171.079 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
EMC filter, B84143V0050R227, EPCOS
Output filters Sine-wave output filters for 3-phase system
Features
- Reduction of motor noise and eddy current losses
- Generation of sinusoidal phase-to-phase voltage with low ripple
- dv/dt reduction
- Easy to install
- Compact design
- Degree of protection: IP20, IP10, IP00
- Natural cooling
- Wiring between inverter and filter must be shorter than 10 meters
Applications
- Frequency converters for motor drives
- Elevators
- Traction and conveyor system
- HVAC system (heating, ventilation and air conditioning)
Technical specifications
ohmscher Widerstand | 12 mΩ | |
Anschluss | Klemmleiste | |
Anzahl der Phasen | 3 | |
Ausführung | EMC Filter | |
Bemessungsspannung | 300/520 VAC | |
Induktivität pro Leitung | 1.2 mH | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 50 A |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |