B84144A0008R120 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 8 A, 300/520 VAC, print terminal, B84144A0008R120

Order No.: 75D3220
EAN: 4099889081091
MPN:
B84144A0008R120
B84144A8R120
Series: B84144A.R120
B84144A0008R120 TDK (EPCOS) Interference suppression filter Image 1
B84144A0008R120 TDK (EPCOS) Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
145.9773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
875.86 € *
Price list
Quantity
Price per unit*
6 pcs.
145.9773 €
12 pcs.
143.0618 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84144A0008R120, EPCOS

4-line filter for converters and power electronics

Features

  • Easy to install
  • Space-saving design
  • Optimized for long motor cables

Applications

  • Frequency converters for motor drives
  • Elevators
  • Conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
  • Industrial applications
Technical specifications
ohmscher Widerstand 13.6 mΩ
Anschluss Printklemme
Anzahl der Phasen 3
Ausführung EMC Filter
Bemessungsspannung 300/520 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 8 A
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Originalverpackung Bulk mit 6 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei