B84144A0036R140 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 36 A, 300/520 VAC, print terminal, B84144A0036R140

Order No.: 74D8182
EAN: 4099889078695
MPN:
B84144A0036R140
B84144A36R140
Series: B84144A.R140
B84144A0036R140 TDK (EPCOS) Interference suppression filter
Image may differ
Unit Price (€ / pc.)
284.1839 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,136.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
284.1839 €

EMC filter, B84144A0036R140, EPCOS

4-line filter for converters and power electronics

Features

  • Low leakage current
  • Easy to install
  • Compact design

Applications

  • Frequency converters for motor drives
  • Elevators
  • Conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
  • Industrial applications
Technical specifications
ohmscher Widerstand 3.1 mΩ
Anschluss Printklemme
Anzahl der Phasen 3
Ausführung EMC Filter
Bemessungsspannung 300/520 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 105 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 36 A
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Originalverpackung Bulk mit 2 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei