B84243A8060W000 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 60 A, 305/530 VAC, terminal block, B84243A8060W000

Order No.: 74D8209
EAN: 4099889078794
MPN:
B84243A8060W000
B84243A8060W
Series: B84243A
B84243A8060W000 TDK (EPCOS) Interference suppression filter
Image may differ
Unit Price (€ / pc.)
350.3360 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
350.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
350.3360 €

EMC filter, B84243A8060W000, EPCOS

3-line filter for converters and power electronics

Features

  • Short Circuit Current Rating SCCR 100 kA
  • Degree of protection: IP 20

Applications

  • Frequency converters for motor drives
  • Elevators
  • Conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
  • Textile machines, packaging machines, machine-tools
Technical specifications
ohmscher Widerstand 1.5 mΩ
Anschluss Klemmleiste
Anzahl der Phasen 3
Ausführung EMC Filter
Bemessungsspannung 305/530 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 60 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes