B84771A0010A000 | TDK (EPCOS)

IEC plug C14, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 240 µH, faston plug 6.3 mm, B84771A0010A000

Order No.: 75D2628
EAN: 4099889079890
MPN:
B84771A0010A000
B84771A10A
Series: B84771
B84771A0010A000 TDK (EPCOS) Interference suppression filter Image 1
B84771A0010A000 TDK (EPCOS) Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
10.8171 € *
Available: 49 pcs.
Leadtime: 22 Weeks **
Total Price:
10.82 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8171 €
10 pcs.
9.5200 €
60 pcs.
8.7346 €
120 pcs.
8.4133 €
480 pcs.
7.9016 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84771A0010A000, EPCOS

2-line filter IEC inlet filter

Features

  • Easy to install
  • Compact design
  • Cost optimized construction
  • Degree of protection front side with power plug: IP 40

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecom system
  • Measuring instruments
  • Medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection Flachstecker 6,3 mm
Number of phases 1
Version IEC-Stecker-C14
Rated Voltage 250 VAC
Inductance per line 240 µH
integrated switch No
Capacity X|Y X2 100 nF, Y2 2 x 2,2 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Bulk mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate